text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC157ADR2G

74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16

Product Specification Section
onsemi MC74HC157ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC157ADR2G is a quad 2-input data selector / multiplexer, available in a SOIC−16 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 82 FETs or 20.5 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500
$0.24
10,000+
$0.235