Manufacturer Part #
MC74HC4051ADR2G
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC4051ADR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC4051ADR2G is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a SOIC-16 package.
This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).
Features:
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7A
- Chip Complexity:
- HC4051A — 184 FETs or 46 Equivalent Gates
- HC4052A — 168 FETs or 42 Equivalent Gates
- HC4053A — 156 FETs or 39 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.22 / Stock: 7,500 Qty: 2,500+$0.22 Stock: 7,500
- Reel Qty: 5,000+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount