text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4538ADG

74HC Series 3 to 6 V Dual Precision Monostable Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC4538ADG - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 6V
No of Inputs: 4
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC4538A is identical in pinout to the MC14538B. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

This dual monostable multivibrator may be triggered by either the positive or the negative edge of an input pulse, and produces a precision output pulse over a wide range of pulse widths. Because the device has conditioned trigger inputs, there are no trigger-input rise and fall time restrictions. The output pulse width is determined by the external timing components, Rx and Cx. The device has a reset function which forces the Q output low and the Qbar output high, regardless of the state of the output pulse circuitry.

Features:

  • Unlimited Rise and Fall Times Allowed on the Trigger Inputs
  • Output Pulse is Independent of the Trigger Pulse Width
  • +/- 10% Guaranteed Pulse Width Variation from Part to Part (Using the Same Test Jig)
  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 3.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 145 FETs or 36 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3408
Multiple Of:
48
Total
$766.80
USD
Quantity
Unit Price
48
$0.245
192
$0.24
960
$0.23
1,920
$0.225
6,000+
$0.22
Product Variant Information section