text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC14M

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
onsemi MM74HC14M - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: O-COL
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HC14M is a Hex inverting schmitt Trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. Operating Temperature Ranges from -55°C to 125°C.

The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 13 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9 V at VCC=4.5 V

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
9
USA:
9
4,730
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9
Multiple Of:
1
Total
$1.42
USD
Quantity
Unit Price
150
$0.158
400
$0.155
1,250
$0.152
4,000
$0.149
12,500+
$0.143
Product Variant Information section