MM74HC240WM in Tube by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC240WM

74HC Series 2 to 6 V Supply CMOS Inverting Octal 3-STATE Buffer - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC240WM - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC240WM is a 3-STATE buffer utilizes advanced silicon- gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to 85°C.

These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, i.e. high noise immunity and low power consumption. It has a fanout of 15 LS-TTL equivalent inputs.

Features:

  • Typical propagation delay: 12 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2–6 V
  • Low quiescent supply current: 80 PA (74 Series)
  • Output current: 6 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,360
Factory Lead Time:
9 Weeks
Minimum Order:
2432
Multiple Of:
38
Total
$693.12
USD
Quantity
Unit Price
38
$0.30
190
$0.29
950
$0.285
2,850
$0.275
7,600+
$0.27
Product Variant Information section