text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC04AD,118

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter -SOIC-14

Product Specification Section
Nexperia 74LVC04AD,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Supply Voltage-Nom: 1.65|3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC04AD provides six inverting buffers. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 ? to +85 ? and -40 ? to +125 ?

Pricing Section
Global Stock:
228
USA:
228
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.46
15
$0.375
75
$0.325
250
$0.29
1,250+
$0.24