Manufacturer Part #
74LVC162244APAG8
3.3V CMOS 16-BIT BUF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74LVC162244APAG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| Family: | A/LVC/H |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Supply Current: | 12mA |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4.5pF |
| No of Pins: | 48 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.605
4,000
$0.595
6,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount