text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G32GW-Q100H

74LVC Series 5.5 V SMT Single 2-Input OR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G32GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 1.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$3,528.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.17
9,000+
$0.168
Product Variant Information section