text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G58DW-7

74LVC Series 5.5 V SMT Configurable Multiple-Function Gate - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Diodes Incorporated 74LVC1G58DW-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
123,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.80
USD
Quantity
Unit Price
3,000
$0.0316
9,000
$0.0308
15,000
$0.0305
60,000
$0.0295
90,000+
$0.029
Product Variant Information section