text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1GU04GV,125

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1GU04GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,108.80
USD
Quantity
Unit Price
3,000
$0.0653
6,000
$0.0642
9,000
$0.0635
12,000
$0.0631
15,000+
$0.0616
Product Variant Information section