Manufacturer Part #
74LVC2G17GM,132
74LVC Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger - XSON-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SOT-886 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Nexperia 74LVC2G17GM,132 - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Push-Pull |
| Supply Voltage-Nom: | 5.5V |
| Supply Current: | 100mA |
| Power Dissipation: | 300mW |
| Propagation Delay: | 13.1ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-886 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-886
Mounting Method:
Surface Mount