text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2T45DC,125

74LVC Series 5.5 V 3-State Dual Supply Translating Transceiver - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2T45DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|5.5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
123,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section