text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC123AMX

74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC123AMX - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/VHC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The 74VHC123AMX is an Advanced high speed CMOS Monostable Multivibrator, fabricated with silicon gate CMOS technology. Available in SOIC-16 package.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

Features:

  • High Speed tPD = 8.1 ns (typ) at TA = 25°C
  • Low Power Dissipation ICC = 4 µA (Max) at TA = 25°C
  • Active State ICC = 600 µA (Max) at TA = 25°C
  • High Noise Immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC123A

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$375.00
USD
Quantity
Unit Price
2,500
$0.15
5,000
$0.148
7,500
$0.147
12,500
$0.146
25,000+
$0.143
Product Variant Information section