text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC14MTCX

74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi 74VHC14MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 6
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC14MTCX is an Advanced high speed CMOS Hex Schmitt Inverter, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package. 

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 5.5 ns (typ) at VCC = 5 V
  • Low power dissipation ICC = 2 µA (Max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.8 V (Max)
  • Pin and function compatible with 74HC14 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,102.50
USD
Quantity
Unit Price
2,500
$0.15
5,000
$0.148
7,500
$0.147
10,000
$0.146
12,500+
$0.144
Product Variant Information section