Manufacturer Part #
74VHC244MTCX
74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74VHC244MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC244 Series is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology.
It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Features:
- High Speed tPD = 3.9 ns (typ) at VCC = 5 V
- High noise immunity VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low noise VOLP = 0.6 V (typ)
- Low power dissipation ICC = 4 µA (max) @ TA = 25°C
- Pin and function compatible with 74HC244
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.21
7,500
$0.205
12,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount