text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC541MTCX

74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC541MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74VHC541 Series is a advanced high-speed CMOS device fabricated with silicon gate CMOS technology.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 3.5 ns (typ) at VCC = 5V
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.9V (typ)
  • Pin and function compatible with 74HC541 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.24
7,500
$0.235
12,500+
$0.23
Product Variant Information section