text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G132DFT1G-Q

replacement for MC74VHC1G132DFT1G

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi MC74VHC1G132DFT1G-Q - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 4.3ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$137.40
USD
Quantity
Unit Price
3,000
$0.0458
9,000
$0.0447
15,000
$0.0442
30,000
$0.0435
60,000+
$0.0424
Product Variant Information section