text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G14DFT2G

74VHC Series 2 to 5.5 V Single Inverter Schmitt Input - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi MC74VHC1G14DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74VHC1G14DFT2G is a part of MC74VHC series Single Schmitt-Trigger Inverter. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-353-5 package.

The MC74VHC1G14 is a single gate CMOS Schmitt trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 4.0ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 101
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,692.00
USD
Quantity
Unit Price
3,000
$0.0595
9,000
$0.058
12,000
$0.0576
30,000
$0.0564
45,000+
$0.0552
Product Variant Information section