text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT08ADTR2G

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT08ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74VHCT08ADTR2G is an advanced high speed CMOS 2−input AND gate, fabricated with silicon gate CMOS technology, available in a TSSOP−14 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 4.3 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating RangeLow Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model; > 2000 V, Machine Model; > 200 V
  • Chip Complexity: 24 FETs or 6 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.141
7,500
$0.14
12,500
$0.139
25,000+
$0.136
Product Variant Information section