Manufacturer Part #
MC74VHCT50ADTR2G
74VHCT Series 5.5 V 8 mA Noninverting Buffer/CMOS Logic Level Shifter - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74VHCT50ADTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHCT50ADTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 6 |
| Output Characteristics: | 1-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.127
5,000
$0.125
12,500
$0.124
25,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount