text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT138SCX

74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT138SCX - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: ACT/Q
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
12,500+
$0.285
Product Variant Information section