text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT125DG

74ACT Series 2 to 6 V Quad Buffer with 3-State Outputs - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT125DG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: ACT/Q
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT125DG is a quad buffer with 3-State outputs and a output current of 24 mA, available in a SOIC-14 package.

Features:

  • Outputs Source/Sink
  • ′ACT125 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5390
Multiple Of:
55
Total
$1,293.60
USD
Quantity
Unit Price
100
$0.25
750
$0.245
2,500
$0.24
7,500+
$0.23
Product Variant Information section