text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT374DWG

Octal D Flip-Flop with 3-State Output; SOIC 20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT374DWG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,600
Factory Lead Time:
11 Weeks
Minimum Order:
2850
Multiple Of:
38
Total
$755.25
USD
Quantity
Unit Price
76
$0.28
380
$0.275
1,140
$0.27
2,850
$0.265
7,600+
$0.255
Product Variant Information section