text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT541DWR2G

MC74ACT541 Series Octal Buffer/Line Driver with 3-State Outputs - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT541DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications
The MC74ACT541DWR2G is an octal buffer/line driver with 3-State outputs, available in a TSSOP-20 package.

This device especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

Features:

  • 3-State Outputs
  • Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
  • Outputs Source/Sink 24 mA
  • MC74AC540/74ACT540 Provides Inverted Outputs
  • MC74AC541/74ACT541 Provides Noninverted Outputs
  • 'ACT540 and 'ACT541 Have TTL Compatible Inputs
  • Pb-Free Packages are Available

View the List of available MC74ACT541 Series of Buffer/Line Driver

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,085.00
USD
Quantity
Unit Price
1,000
$0.71
2,000
$0.70
3,000
$0.695
4,000
$0.69
5,000+
$0.675
Product Variant Information section