text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC138MTCX

High Speed 1-of-8 Decoder/Demultiplexer - TSSOP-16 package

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC138MTCX - Technical Attributes
Attributes Table
Type: Demultiplexer
Supply Voltage: 2V to 6V
Supply Current: 4µA to 40µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$735.00
USD
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
10,000
$0.145
12,500+
$0.143
Product Variant Information section