text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC138DR2G

74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16

Product Specification Section
onsemi MC74AC138DR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: C/AC
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74AC138/74ACT138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three MC74AC138/74ACT138 devices or a 1-of-32 decoder using four MC74AC138/ 74ACT138 devices and one inverter.

Features:

  • Demultiplexing Capability
  • Multiple Input Enable for Easy Expansion
  • Active LOW Mutually Exclusive Outputs
  • Outputs Source/Sink 24 mA
  • ACT138 Has TTL Compatible Inputs
  • These devices are available in Pb-free package(s)
Pricing Section
Global Stock:
197,500
USA:
197,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$480.00
USD
Quantity
Unit Price
2,500
$0.192
5,000
$0.189
7,500
$0.188
10,000
$0.187
12,500+
$0.184