text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC244DWR2G

74AC Series 2 to 6 V 3 State Octal Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC74AC244DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Mounting Method: Surface Mount
Features & Applications

The MC74AC244DWR2G is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter/receiver.

It provides improved PC board density, available in a SOIC-20WB package.

Features:

  • 3−State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • ′ACT244 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000
$0.29
15,000+
$0.285