text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV08AT14-13

74LV Series 2 to 5.5 V Surface Mount Quadruple 2-Input and Gates - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LV08AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
2,500
$0.0832
7,500
$0.081
10,000
$0.0805
25,000
$0.0787
37,500+
$0.077
Product Variant Information section