text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX273MTCX

74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LVX273MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: LV/U/X/XT
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 40µA
Power Dissipation: 180mW
Propagation Delay: 24ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 3
No of Outputs: Eight
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 20
Quiescent Current: 40µA
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74LVX273 Series has eight edge-triggered D-type flip-flops with individual D inputs and Q outputs.

The state of each D input, one setup time before the LOW-to-HIGH clock transition, is transferred to the corresponding flip-flop's Q output.The inputs tolerate up to 7 V allowing interface of 5 V systems to 3 V systems.

Features:

  • Input voltage translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section