text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX04DR2G

74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX04DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: LV/U/X/XT
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 3.6V
Power Dissipation: 0.18W
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,500
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$760.00
USD
Quantity
Unit Price
2,500
$0.154
5,000
$0.152
7,500
$0.151
10,000
$0.15
12,500+
$0.148
Product Variant Information section