Manufacturer Part #
74LCX126MTCX
74LCX Series 3.6 V Low Voltage Quad Buffer with 5V Tolerant Inputs and Output
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi 74LCX126MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LCX126MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | VCX/LCX |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX126M is a Quad independent non-inverting buffer with 3-STATE output. Each output is disabled when the associated output-enable (OE) input is Low.
The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems.This is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
- 5 V tolerant inputs
- 2.3 V-3.6 V VCC specifications provided
- 5.5 ns tpd max (VCC = 3.3 V), 10 µA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0 V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance Human body model 2000 V Machine model 150 V
- Leadless DQFN Package
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.126
5,000
$0.124
7,500
$0.123
12,500
$0.122
25,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount