text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX244WMX

Low Voltage Buffer/Line Driver with 5V Tolerant Inputs & Outputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi 74LCX244WMX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 1302mW
Propagation Delay: 5.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 7pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
4,000
$0.72
5,000+
$0.705
Product Variant Information section