text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX574DTR2G

74LCX Series CMOS Octal D-Type Flip-Flop Flow Through Pinout - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi MC74LCX574DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: VCX/LCX
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 9.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 25pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MC74LCX574DTR2G is a high performance, non−inverting octal D−type flip−flop, operating from a 2.3 to 3.6 V supply, available in a TSSOP-20 package.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant − Interface Capability With 5 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
12,500+
$0.225
Product Variant Information section