text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3257DS,118

74CBTLV Series 3.6 V 60 Ohm 4 Channel Surface Mount Mux/Demux - SSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV3257DS,118 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Mux/Demux
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.25ns
On-state Resistance-Max: 11Ω
Supply Current: 50µA
Output Current: 128mA
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,045.00
USD
Quantity
Unit Price
5,000
$0.209
7,500
$0.207
10,000
$0.206
12,500+
$0.203
Product Variant Information section