text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3384PGG

Bus Switch 5 x 1:1 24-TSSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV3384PGG - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
No of Functions / Channels: 10
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.25ns
On-state Resistance-Max: 15Ω
Supply Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
868
Multiple Of:
62
Total
$373.24
USD
Quantity
Unit Price
62
$0.445
248
$0.43
930
$0.42
2,480
$0.415
6,200+
$0.40
Product Variant Information section