text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC2G08DC,125

AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Nexperia 74AHC2G08DC,125 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 75mA
Power Dissipation: 250mW
Propagation Delay: 7.9ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
No of Pins: 8
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000+
$0.33
Product Variant Information section