text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14012BDG

MC14012B Series 3 to 18 V Dual 4−Input NAND Gates - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
onsemi MC14012BDG - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Supply Current: ±0.1µA
Power Dissipation: 500mW
Propagation Delay: 300ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Single
High Level Output Current: -4.2mA
Low Level Output Current: 4.2mA
No of Pins: 14
Quiescent Current: 1µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14012B dual 4-input NAND gates are constructed with P-Channel and N-Channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
4,620
USA:
4,620
On Order:
0
Factory Stock:Factory Stock:
18,975
Factory Lead Time:
11 Weeks
Minimum Order:
165
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
165
$0.13
825
$0.127
2,200
$0.125
5,500
$0.123
13,750+
$0.118
Product Variant Information section