text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WV17P6X

NC7WV17 Series 3.6 V TinyLogic ULP-A Dual Buffer w/Schmitt Trigger Input-SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
onsemi NC7WV17P6X - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 2
Supply Voltage-Nom: 0.9V to 3.6V
Supply Current: 0.9µA
Propagation Delay: 14.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 6
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7WV17P6X is a Ultra Low Power A series dual buffer with schmitt trigger input, designed for optimized power and speed.It operates with core supply voltage ranging from 0.9 V to 3.6 V.

This device is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Features:

  • Power-Off high impedance inputs and outputs
  • Ultra small MicroPak™ Pb-Free package
  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/O's at VCC from 0.9 V to 3.6 V
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra low dynamic power

Applications:

  • Battery powered applications
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
405,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
9,000
$0.0733
12,000
$0.0728
30,000
$0.0713
45,000+
$0.0698
Product Variant Information section