Manufacturer Part #
NC7WZ241L8X
NC7WZ241 Series 5.5 V TinyLogic UHS Dual Buffer w/ 3-STATE Outputs - MicroPak-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7WZ241L8X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 1µA |
| Power Dissipation: | 250mW |
| Propagation Delay: | 12ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MICROPAK-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0794
10,000
$0.0781
15,000
$0.0773
20,000
$0.0768
25,000+
$0.0751
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-8
Mounting Method:
Surface Mount