Manufacturer Part #
NL27WZ14DFT2G-Q
Buffers Line Drivers LOG CMOS DUAL BUFFER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NL27WZ14DFT2G-Q - Product Specification
onsemi NL27WZ14DFT2G-Q - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 332mW |
| Propagation Delay: | 3.2ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
15,000
$0.0343
45,000
$0.0334
75,000+
$0.0327
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0355 / Stock: 0 Qty: 3,000+$0.0355 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount