text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZU04ADBVT1G

Unbuffered Dual Inverter Dual Unbuffered Inverter

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL27WZU04ADBVT1G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 5.6ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.80
USD
Quantity
Unit Price
3,000
$0.0419
9,000
$0.0408
15,000
$0.0404
45,000
$0.0394
75,000+
$0.0385
Product Variant Information section