text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC00PW,118

74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP -14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ALVC00PW,118 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,267.50
USD
Quantity
Unit Price
7,500
$0.169
10,000
$0.1681
12,500+
$0.1653
Product Variant Information section