text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC00ABQ,115

74LVC Series 3.3 V Quad 2-Input NAND Gate Surface Mount - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Nexperia 74LVC00ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Supply Voltage-Nom: 1.2V to 3.6V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC00ABQ,115 is a Quad 2-input NAND gate. Its core supply voltage ranges from 1.65 V to 3.6 V.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
123,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000+
$0.101
Product Variant Information section