text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14011UBDR2G

MC14011UB Series 3 to 18 V Surface Mount Quad 2-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14011UBDR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14011UBDR2G is a quad 2-Input NAND logic gate constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Its supply voltage ranges from 3.0 Vdc to 18 Vdc.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Linear and Oscillator Applications
  • Capable of Driving Two Low-power TTL Loads
  • Double Diode Protection on All Inputs
  • Pin-for-Pin Replacements for Corresponding CD4000 Series UB Suffix Devices
  • Pb-Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
10,000
$0.275
12,500+
$0.27
Product Variant Information section