text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14046BDWR2G

MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14046BDWR2G - Technical Attributes
Attributes Table
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MC14046BDWR2G is a phase locked loop which contains two phase comparators, a voltage−controlled oscillator (VCO), source follower and zener diode. Available in a SOIC-16 package.

Features:

  • Buffered Outputs Compatible with Low−Power TTL
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 to 18 V
  • Pin−for−Pin Replacement for CD4046B
  • Phase Comparator 1 is an Exclusive OR Gate and is Duty Cycle Limited
  • Phase Comparator 2 Switches on Rising Edges and is not Duty Cycle Limited
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,110.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
5,000
$0.365
10,000+
$0.355
Product Variant Information section