Manufacturer Part #
MC14046BDWR2G
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14046BDWR2G - Technical Attributes
Attributes Table
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14046BDWR2G is a phase locked loop which contains two phase comparators, a voltage−controlled oscillator (VCO), source follower and zener diode. Available in a SOIC-16 package.
Features:
- Buffered Outputs Compatible with Low−Power TTL
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 to 18 V
- Pin−for−Pin Replacement for CD4046B
- Phase Comparator 1 is an Exclusive OR Gate and is Duty Cycle Limited
- Phase Comparator 2 Switches on Rising Edges and is not Duty Cycle Limited
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount