Manufacturer Part #
MC14070BDR2G
MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
onsemi MC14070BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Exclusive OR GATE |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14070BDR2G is a Quad 2-Input Exclusive OR Gate constructed with MOS P-channel and N-Channel enhancement mode devices in a single monolithic structure (Complementary MOS).
These complementay MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.
Features:
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Double Diode Protection on All Inputs
- MC14070B − Replacement for CD4030B and CD4070B Types
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500
$0.188
5,000
$0.186
7,500
$0.185
10,000
$0.184
12,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount