Manufacturer Part #
MM74HCT08MTC
74HCT Series 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Bulk Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM74HCT08MTC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HCT08MTC - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Power Dissipation: | 0.6W |
| Propagation Delay: | 11ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 5pF |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| High Level Output Current: | -4.8mA |
| Low Level Output Current: | 4.8mA |
| No of Pins: | 14 |
| Quiescent Current: | 1.2mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
96
$0.197
480
$0.191
1,920
$0.187
4,800
$0.184
12,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
96 per Bulk
Package Style:
TSSOP-14
Mounting Method:
Surface Mount