text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT32M

MM74HCT Series 5 V CMOS Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT32M - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
112,255
Factory Lead Time:
10 Weeks
Minimum Order:
4785
Multiple Of:
55
Total
$765.60
USD
Quantity
Unit Price
165
$0.166
825
$0.162
1,650
$0.16
5,500
$0.156
11,000+
$0.152
Product Variant Information section