text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G00SE-7

74AHCT Series 5.5 V Surface Mount Single 2 Input Positive NAND Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated 74AHCT1G00SE-7 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$117.90
USD
Quantity
Unit Price
3,000
$0.0393
9,000
$0.0384
15,000
$0.0379
45,000
$0.037
75,000+
$0.0362
Product Variant Information section